Part Details for BYM13-40-E3/96 by Vishay Intertechnologies
Overview of BYM13-40-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYM13-40-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9853
|
Newark | Schottky Rect, 1A, 40V, Do213Ab, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-213Ab, No. Of Pins:-, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay BYM13-40-E3/96 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2210 | Buy Now |
DISTI #
76K3105
|
Newark | Schottky Rectifier, 1A 40V Do-213Ab, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-213Ab, No. Of Pins:-, Forward Voltage Max:500Mv, Qualification:- Rohs Compliant: Yes |Vishay BYM13-40-E3/96 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
05R5581
|
Newark | Schottky Rectifier, 1A 40V Do-213Ab, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-213Ab, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:30A Rohs Compliant: Yes |Vishay BYM13-40-E3/96 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 | Buy Now |
DISTI #
BYM13-40-E3/96
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: BYM13-40-E3/96) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1528 / $0.1941 | Buy Now |
DISTI #
625-BYM13-40-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers RECOMMENDED ALT SS14-E3 RoHS: Compliant | 6899 |
|
$0.1510 / $0.5200 | Buy Now |
DISTI #
E02:0323_00197059
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2408 | Europe - 22500 |
|
$0.1320 / $0.1334 | Buy Now |
DISTI #
E21:3489_00197059
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 | Europe - 410 |
|
$0.1622 / $0.5587 | Buy Now |
DISTI #
V72:2272_18775589
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1846 Container: Cut Strips | Americas - 6 |
|
$0.1451 | Buy Now |
|
Future Electronics | BYM13-40 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 13500Reel |
|
$0.1310 / $0.1430 | Buy Now |
|
Future Electronics | BYM13-40 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1310 / $0.1430 | Buy Now |
Part Details for BYM13-40-E3/96
BYM13-40-E3/96 CAD Models
BYM13-40-E3/96 Part Data Attributes:
|
BYM13-40-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM13-40-E3/96
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM13-40-E3/96
This table gives cross-reference parts and alternative options found for BYM13-40-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM13-40-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGL41-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM13-40-E3/96 vs SGL41-40 |
DL5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MELF-2 | Diodes Incorporated | BYM13-40-E3/96 vs DL5819 |
DL5819E3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, MELF-2 | Microsemi Corporation | BYM13-40-E3/96 vs DL5819E3 |
SGL41-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Daco Semiconductor Co Ltd | BYM13-40-E3/96 vs SGL41-40 |
CLLSH1-40TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | BYM13-40-E3/96 vs CLLSH1-40TR13 |
BYM13-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM13-40-E3/96 vs BYM13-40 |
SGL41-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | BYM13-40-E3/96 vs SGL41-40 |
BYM13-40HE3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM13-40-E3/96 vs BYM13-40HE3/97 |
SGL41-40HE3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM13-40-E3/96 vs SGL41-40HE3/96 |
SGL41-40-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-40-E3/96 vs SGL41-40-E3/97 |