Part Details for BYC5D-500,127 by WeEn Semiconductor Co Ltd
Overview of BYC5D-500,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYC5D-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1453-ND
|
DigiKey | DIODE GEN PURP 500V 5A TO220AC Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3466 | Buy Now |
DISTI #
771-BYC5D500127
|
Mouser Electronics | Rectifiers PWR 500 V 5 A RoHS: Compliant | 2385 |
|
$0.3300 / $0.8800 | Buy Now |
DISTI #
BYC5D-500.127
|
TME | Diode: rectifying, THT, 500V, 5A, tube, Ifsm: 44A, SOD59,TO220AC Min Qty: 1 | 859 |
|
$0.3320 / $0.7820 | Buy Now |
DISTI #
BYC5D-500,127
|
Avnet Silica | Diode 500V 5A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYC5D-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BYC5D-500,127
|
EBV Elektronik | Diode 500V 5A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYC5D-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | TO220AC/HYPERFAST POWER DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.3480 / $0.3740 | Buy Now |
Part Details for BYC5D-500,127
BYC5D-500,127 CAD Models
BYC5D-500,127 Part Data Attributes:
|
BYC5D-500,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC5D-500,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | HYPER FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |