Part Details for BXRE-40S1001-C-73 by Bridgelux Inc
Overview of BXRE-40S1001-C-73 by Bridgelux Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-40S1001-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7130
|
Newark | Cob Led, Neutral White, 123Lm/W, 4000K Rohs Compliant: Yes |Bridgelux BXRE-40S1001-C-73 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$4.5700 | Buy Now |
DISTI #
976-BXRE-40S1001-C-73-ND
|
DigiKey | LED COB V10 THRIVE WHT SQ 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
190 In Stock |
|
$3.6500 | Buy Now |
|
Future Electronics | V10C Thrive 3-SDCM 95 CRI 4000K RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 201Tube |
|
$3.5800 / $4.1300 | Buy Now |
|
Future Electronics | V10C Thrive 3-SDCM 95 CRI 4000K RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$3.5800 / $4.1200 | Buy Now |
DISTI #
BXRE-40S1001-C-73
|
TME | Power LED, COB, 120°, 360mA, P: 12.4W, 1523lm, 13.5x13.5x1.7mm Min Qty: 1 | 44 |
|
$2.9500 / $3.6500 | Buy Now |
DISTI #
BXRE-40S1001-C-73
|
EBV Elektronik | V10C Thrive (CCT=4000K, CRI - Thrive) (Alt: BXRE-40S1001-C-73) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 315 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 150 |
|
$3.1700 / $3.4000 | Buy Now |