-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET 100V, 170mA, 6Ω Automotive version of BSS123L, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3384
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.6V Rohs Compliant: Yes |Onsemi BVSS123LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21235 |
|
$0.1180 | Buy Now |
DISTI #
37AH9127
|
Newark | Nfet Sot23 100V 170Ma 6Oh Rohs Compliant: Yes |Onsemi BVSS123LT1G Min Qty: 5187 Package Multiple: 1 Date Code: 0 Container: Reel | 195000 |
|
$0.0680 | Buy Now |
DISTI #
76T5274
|
Newark | Nfet Sot23 100V 170Ma 6Oh/ Reel |Onsemi BVSS123LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
BVSS123LT1GOSCT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4983 In Stock |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
BVSS123LT1G
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BVSS123LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 195000 |
|
$0.0569 / $0.0679 | Buy Now |
DISTI #
BVSS123LT1G
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BVSS123LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0569 / $0.0679 | Buy Now |
DISTI #
863-BVSS123LT1G
|
Mouser Electronics | MOSFET NFET 100V 170MA 6OH RoHS: Compliant | 30145 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | BVSS123 Series 100 V 0.17 A 6 Ohm Single N-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0576 / $0.0643 | Buy Now |
|
Future Electronics | BVSS123 Series 100 V 0.17 A 6 Ohm Single N-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0576 / $0.0643 | Buy Now |
|
Future Electronics | BVSS123 Series 100 V 0.17 A 6 Ohm Single N-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0576 / $0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BVSS123LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BVSS123LT1G
onsemi
Single N-Channel Small Signal MOSFET 100V, 170mA, 6Ω Automotive version of BSS123L, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |