Part Details for BV UI 305 0152 by HAHN
Overview of BV UI 305 0152 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV UI 305 0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVUI3050152
|
TME | Transformer: encapsulated, 16VA, 115VACx2, 21V, 21V, 380mA, 380mA Min Qty: 20 | 0 |
|
$30.9100 | RFQ |