Part Details for BV EI 601 1066 by HAHN
Overview of BV EI 601 1066 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 601 1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI6011066
|
TME | Transformer: encapsulated, 20VA, 230VAC, 18V, 1112mA, PCB, BVEI Min Qty: 1 | 6 |
|
$16.4800 / $20.5700 | Buy Now |