Part Details for BV EI 481 1327 by HAHN
Overview of BV EI 481 1327 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 481 1327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI4811327
|
TME | Transformer: encapsulated, 10VA, 230VAC, 12V, 12V, 417mA, 417mA, PCB Min Qty: 1 | 2461 |
|
$6.1100 / $8.1500 | Buy Now |