Part Details for BUK92150-55A,118 by NEXPERIA
Overview of BUK92150-55A,118 by NEXPERIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK92150-55A,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11 A, 55 V, 0.155 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 7585 |
|
$1.5450 / $3.0900 | Buy Now |