Part Details for BU931T by STMicroelectronics
Overview of BU931T by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU931T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4082
|
Newark | Transistor, Npn, 400V, 15A, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:400V, Power Dissipation Pd:125W, Dc Collector Current:15A, Rf Transistor Case:To-220, No. Of Pins:3Pins, Dc Current Gain Hfe:300Hfe Rohs Compliant: Yes |Stmicroelectronics BU931T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Automotive-grade high voltage ignition coil driver NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8300 / $2.8600 | Buy Now |
|
Future Electronics | BU931T Series NPN 400 V 10 A High Voltage Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.5800 | Buy Now |
|
Chip1Cloud | HIGH VOLTAGE IGNITION COIL DRIVER NPN POWER DARLINGTONS | 68626 |
|
RFQ | |
|
Chips Pulse Industry Limited | TO-220 Bipolar Transistors - BJT ROHS Purchase Online, Ship Immediately | 12 |
|
$3.4569 / $4.8517 | Buy Now |
DISTI #
1467932
|
element14 Asia-Pacific | DARLINGTON TRANSISTOR, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7872 / $3.3170 | Buy Now |
DISTI #
1467932
|
Farnell | DARLINGTON TRANSISTOR, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$1.5543 / $3.4345 | Buy Now |
|
LCSC | TO-220 Bipolar Transistors - BJT ROHS | 10 |
|
$3.8410 / $5.3908 | Buy Now |
|
Perfect Parts Corporation | 7769 |
|
RFQ |
Part Details for BU931T
BU931T CAD Models
BU931T Part Data Attributes
|
BU931T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU931T
STMicroelectronics
Automotive-grade high voltage ignition coil driver NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BUILT-IN BIAS RESISTORS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.8 V |
Alternate Parts for BU931T
This table gives cross-reference parts and alternative options found for BU931T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU931T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU922T | 10A, 450V, NPN, Si, POWER TRANSISTOR, TO-3, TO-220, 3 PIN | STMicroelectronics | BU931T vs BU922T |
BU921T | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, TO-220, 3 PIN | STMicroelectronics | BU931T vs BU921T |
TIP151 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BU931T vs TIP151 |
BU941T | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, TO-220, 3 PIN | STMicroelectronics | BU931T vs BU941T |
TIP152 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BU931T vs TIP152 |
TIP150 | Power Bipolar Transistor, 7A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | BU931T vs TIP150 |
BU910 | 6A, 350V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | BU931T vs BU910 |
TIP150 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BU931T vs TIP150 |
BU912 | Power Bipolar Transistor, 6A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BU931T vs BU912 |
BU911 | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BU931T vs BU911 |