Part Details for BU4324FVE-TR by ROHM Semiconductor
Overview of BU4324FVE-TR by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BU4324FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2799 |
|
RFQ | ||
|
Quest Components | 2239 |
|
$0.3234 / $0.9240 | Buy Now | |
DISTI #
C1S625900664831
|
Chip1Stop | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$0.1210 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 70 |
|
$0.1480 / $0.2250 | Buy Now |
Part Details for BU4324FVE-TR
BU4324FVE-TR CAD Models
BU4324FVE-TR Part Data Attributes
|
BU4324FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4324FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.4VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, TSSOP6,.06,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |