Part Details for BU28JA2VG-CGTR by ROHM Semiconductor
Overview of BU28JA2VG-CGTR by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU28JA2VG-CGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1713
|
Newark | Ldo, Fixed, 2.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Rohm BU28JA2VG-CGTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99 |
|
$0.4050 / $0.8940 | Buy Now |
DISTI #
BU28JA2VG-CGCT-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 5SSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3219 / $0.8600 | Buy Now |
DISTI #
BU28JA2VG-CGTR
|
Avnet Americas | LDO Regulator Positive 2.8V 0.2A Automotive 5-Pin SSOP T/R - Tape and Reel (Alt: BU28JA2VG-CGTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
DISTI #
755-BU28JA2VG-CGTR
|
Mouser Electronics | LDO Voltage Regulators BU28JA2VG-C is high-performance CMOS LDO regulators with output current ability of up to 200mA. The SSOP5 package can contribute to the downsizing of the set. This device has excellent noise and load response characteristics despite of its low circui RoHS: Compliant | 1414 |
|
$0.3210 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3430 | Buy Now |
DISTI #
36546017
|
Verical | LDO Regulator Pos 2.8V 0.2A Automotive 5-Pin SSOP T/R RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1601 | Americas - 2950 |
|
$0.4893 / $0.5634 | Buy Now |
|
Quest Components | 2360 |
|
$0.4655 / $1.3300 | Buy Now | |
DISTI #
BU28JA2VG-CGTR
|
Avnet Americas | LDO Regulator Positive 2.8V 0.2A Automotive 5-Pin SSOP T/R - Tape and Reel (Alt: BU28JA2VG-CGTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 30-Authorized Distributor |
|
$0.2880 / $0.7900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.8V 200MA 5SSOP | 2950 |
|
$0.3643 / $0.4838 | Buy Now |
Part Details for BU28JA2VG-CGTR
BU28JA2VG-CGTR CAD Models
BU28JA2VG-CGTR Part Data Attributes:
|
BU28JA2VG-CGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU28JA2VG-CGTR
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-31 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.155 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |