Part Details for BU-49-6 by Mueller Electric Company
Overview of BU-49-6 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-49-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B5847
|
Newark | Insulator, Automotive Clip, Blue, Insulator Colour:Blue, For Use With:Mueller Electric Bu-48B, Bu-48B2E, Bu-48C, Bu-50C, Bu-51C, Bu-55 & Bu-95 Clips, Product Range:-, Accessory Type:Insulator Rohs Compliant: Yes |Mueller Electric BU-49-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$0.6720 / $0.9200 | Buy Now |
DISTI #
BU-49-6-ND
|
DigiKey | INSULATOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
548-49-6
|
Mouser Electronics | Test Clips Blue Insulator for 48 Clip RoHS: Compliant | 0 |
|
$0.6530 / $0.9200 | Order Now |
DISTI #
70547024
|
RS | Blue Insulator for 48 Clip | Mueller BU-49-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9200 | RFQ |
|
Onlinecomponents.com | Blue Insulator for 48 Clip | 1891 Factory Stock |
|
$0.6810 / $1.0240 | Buy Now |
DISTI #
BU-49-6
|
TME | Insulator, 5kV, blue, PVC, 65mm, BU-48,BU-50,BU-51,BU-55 Min Qty: 1 | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Master Electronics | Blue Insulator for 48 Clip | 1891 Factory Stock |
|
$0.6810 / $1.0240 | Buy Now |