Part Details for BU-1420701851 by Mueller Electric Company
Overview of BU-1420701851 by Mueller Electric Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-1420701851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6609
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, Edge Rohs Compliant: Yes |Mueller Electric BU-1420701851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.8900 / $9.3600 | Buy Now |
DISTI #
52AH3436
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Edge Mnt, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Mueller Electric BU-1420701851 Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
314-1703-ND
|
DigiKey | CONN SMA JACK STR. EDGE MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Tray |
849 In Stock |
|
$3.6875 / $4.9900 | Buy Now |
DISTI #
548-BU-1420701851
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN SMA JACK STR. EDGE MOUNT RoHS: Compliant | 439 |
|
$3.6900 / $5.2000 | Buy Now |
DISTI #
71701128
|
RS | Conn Sma Jack Str 50Ohm Edge Mnt | Mueller BU-1420701851 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$4.1700 / $4.9900 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | 2654 Factory Stock |
|
$3.8200 / $5.8100 | Buy Now | |
DISTI #
BU-1420701851
|
TME | Socket, SMA, female, card edge,middle board mount, horizontal Min Qty: 1 | 19 |
|
$4.6600 / $6.8500 | Buy Now |
|
Powell Electronics | CONN SMA JACK STR. EDGE Min Qty: 1 | 165 |
|
$4.5100 / $5.0000 | Buy Now |
DISTI #
3932616
|
element14 Asia-Pacific | RF CONN, SMA, JACK, 50 OHM, EDGE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8522 / $5.9025 | Buy Now |