Part Details for BU-1420701801 by Mueller Electric Company
Overview of BU-1420701801 by Mueller Electric Company
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-1420701801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3434
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Edge Mnt, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Mueller Electric BU-1420701801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.9790 | Buy Now |
DISTI #
314-1702-ND
|
DigiKey | CONN SMA JACK STR. EDGE MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Tray |
924 In Stock |
|
$3.3375 / $4.5200 | Buy Now |
DISTI #
548-BU-1420701801
|
Mouser Electronics | RF Connectors / Coaxial Connectors LOW LOSS PCB EDGE MNT SMA JACK RoHS: Compliant | 341 |
|
$3.3400 / $4.7000 | Buy Now |
DISTI #
71701129
|
RS | Conn Sma Jack Str 50Ohm Edge Mnt | Mueller BU-1420701801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $4.7100 | RFQ |
|
Onlinecomponents.com | RoHS Compliant Gold Brass SMA SMA Connector 18GHz 0.18dB 50Ohm -65C~165C |
120 In Stock 2735 Factory Stock |
|
$3.4600 / $5.2600 | Buy Now |
DISTI #
68462322
|
Verical | Conn RF PCB Edge Mount SMA 50 Ohm Receptable Min Qty: 10 Package Multiple: 5 Date Code: 2310 | Americas - 120 |
|
$5.0373 / $6.8401 | Buy Now |
DISTI #
BU-1420701801
|
TME | Socket, SMA, female, card edge,middle board mount, horizontal Min Qty: 1 | 0 |
|
$4.2200 / $6.1800 | RFQ |
|
Powell Electronics | CONN SMA JACK STR. EDGE Min Qty: 1 | 276 |
|
$4.0800 / $4.5200 | Buy Now |
DISTI #
3932613
|
element14 Asia-Pacific | RF CONN, SMA, JACK, 50 OHM, EDGE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3819 / $5.3262 | Buy Now |
DISTI #
3932613
|
Farnell | RF CONN, SMA, JACK, 50 OHM, EDGE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$3.3486 / $5.0979 | Buy Now |