Part Details for BTS5016SDAAUMA1 by Infineon Technologies AG
Overview of BTS5016SDAAUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BTS5016SDAAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3403
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:5.5A, On State Resistance:0.021Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:5Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTS5016SDAAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23112 |
|
$1.3300 / $1.5300 | Buy Now |
DISTI #
BTS5016SDAAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9526 In Stock |
|
$1.2785 / $2.9000 | Buy Now |
DISTI #
47W3403
|
Avnet Americas | Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 20V, 5.5A, TO-252-5 - Bulk (Alt: 47W3403) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1491 Partner Stock |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
BTS5016SDAAUMA1
|
Avnet Americas | Power Switch Hi Side 5.5A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: BTS5016SDAAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5092 | Buy Now |
|
Future Electronics | N-Channel 20 V 5.5 A Surface Mount Smart High-Side Power Switch - PG-TO252-5-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
47W3403
|
Avnet Americas | Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 20V, 5.5A, TO-252-5 - Bulk (Alt: 47W3403) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1491 Partner Stock |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
BTS5016SDAAUMA1
|
Avnet Americas | Power Switch Hi Side 5.5A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: BTS5016SDAAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5092 | Buy Now |
|
Ameya Holding Limited | HIC-PROFET | 5548 |
|
RFQ | |
DISTI #
47W3403
|
Avnet Americas | Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 20V, 5.5A, TO-252-5 - Bulk (Alt: 47W3403) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1491 Partner Stock |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
BTS5016SDAAUMA1
|
Avnet Americas | Power Switch Hi Side 5.5A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: BTS5016SDAAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5092 | Buy Now |
Part Details for BTS5016SDAAUMA1
BTS5016SDAAUMA1 CAD Models
BTS5016SDAAUMA1 Part Data Attributes
|
BTS5016SDAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5016SDAAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.22 mm |