-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9469
|
Newark | Power Load Sw, Aec-Q100, 13.5V, Soic-14, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:50A, On State Resistance:0.016Ohm, Distribution Switch Case Style:Soic, No. Of Pins:14Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS50162EKAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22445 |
|
$2.0900 / $3.9500 | Buy Now |
DISTI #
BTS50162EKAXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2872 In Stock |
|
$1.8335 / $3.8000 | Buy Now |
DISTI #
BTS50162EKAXUMA1
|
Avnet Americas | Power Switch Hi Side 8A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50162EKAXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 22500 |
|
$2.1982 | Buy Now |
DISTI #
726-BTS50162EKAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 15111 |
|
$1.8700 / $3.8000 | Buy Now |
|
Future Electronics | N-Channel 5 V to 28 V 6 A SMT PROFET™ High-Side Power Switch - PG-DSO-14-40-EP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 45Cut Tape/Mini-Reel |
|
$2.1600 / $2.5900 | Buy Now |
|
Future Electronics | N-Channel 5 V to 28 V 6 A SMT PROFET™ High-Side Power Switch - PG-DSO-14-40-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
|
Bristol Electronics | 2315 |
|
RFQ | ||
|
Rochester Electronics | BTS5016 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 229172 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
BTS50162EKAXUMA1
|
Avnet Americas | Power Switch Hi Side 8A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50162EKAXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 22500 |
|
$2.1982 | Buy Now |
DISTI #
BTS50162EKAXUMA1
|
TME | IC: power switch, high-side, 6A, Ch: 2, N-Channel, SMD, SO14 Min Qty: 1 | 0 |
|
$1.5900 / $2.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS50162EKAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50162EKAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |