Part Details for BTS50161EKBXUMA1 by Infineon Technologies AG
Overview of BTS50161EKBXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS50161EKBXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2211
|
Newark | Power Load Switch, Aec-Q100, 28V, Soic-14, Power Load Switch Type:High Side, Input Voltage:28V, Current Limit:-, On State Resistance:0.032Ohm, Distribution Switch Case Style:Soic, No. Of Pins:14Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS50161EKBXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2358 |
|
$1.2300 / $2.4900 | Buy Now |
DISTI #
2156-BTS50161EKBXUMA1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
112142 In Stock |
|
$1.1500 | Buy Now |
DISTI #
BTS50161EKBXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0538 / $2.3900 | Buy Now |
DISTI #
BTS50161EKBXUMA1
|
Avnet Americas | Power Switch Hi Side 8A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50161EKBXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2440 | Buy Now |
DISTI #
726-BTS50161EKBXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 2101 |
|
$1.0500 / $2.4000 | Buy Now |
|
Future Electronics | BTS50161EKB Series 28 V 16 mOhm Smart High Side Power Switch - PG-DSO-14-47-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Rochester Electronics | BTS5016 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 112142 |
|
$0.9949 / $1.1700 | Buy Now |
DISTI #
BTS50161EKBXUMA1
|
Avnet Americas | Power Switch Hi Side 8A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50161EKBXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2440 | Buy Now |
DISTI #
BTS50161EKBXUMA1
|
Avnet Americas | Power Switch Hi Side 8A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50161EKBXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2440 | Buy Now |
DISTI #
SP000865462
|
EBV Elektronik | Power Switch Hi Side 8A 14-Pin DSO EP T/R (Alt: SP000865462) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 6 Days | EBV - 25000 |
|
Buy Now |
Part Details for BTS50161EKBXUMA1
BTS50161EKBXUMA1 CAD Models
BTS50161EKBXUMA1 Part Data Attributes
|
BTS50161EKBXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50161EKBXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |