Part Details for BTS5016-1EKB by Infineon Technologies AG
Overview of BTS5016-1EKB by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BTS5016-1EKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS5016-1EKB
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 2477 |
|
$1.0400 / $2.4000 | Buy Now |
|
CHIPMALL.COM LIMITED | BTS5016 - PROFET - SMART HIGH SI | 2355 |
|
$1.6670 | Buy Now |
|
Chips Pulse Industry Limited | PG-DSO-14 PMIC - Power Distribution Switches RoHS Purchase Online, Ship Immediately | 2826 |
|
$0.6728 / $1.0099 | Buy Now |
|
LCSC | 5V28V 16m 8A 1 SOIC-14 Power Distribution Switches ROHS | 2355 |
|
$0.7476 / $1.7010 | Buy Now |
|
Vyrian | OEM/CM Only | 1540 |
|
RFQ |
Part Details for BTS5016-1EKB
BTS5016-1EKB CAD Models
BTS5016-1EKB Part Data Attributes
|
BTS5016-1EKB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5016-1EKB
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 250 µs | |
Turn-on Time | 250 µs | |
Width | 3.9 mm |