Part Details for BTS50101EKBXUMA1 by Infineon Technologies AG
Overview of BTS50101EKBXUMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BTS50101EKBXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9467
|
Newark | Power Load Sw, Aec-Q100, 13.5V, Soic-14, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:50A, On State Resistance:0.01Ohm, Distribution Switch Case Style:Soic, No. Of Pins:14Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS50101EKBXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21201 |
|
$1.7100 | Buy Now |
DISTI #
98AK5429
|
Newark | Power Load Sw, 13.5V, Soic-14 Rohs Compliant: Yes |Infineon BTS50101EKBXUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3500 / $1.3800 | Buy Now |
DISTI #
BTS50101EKBXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4826 In Stock |
|
$1.3040 / $2.7000 | Buy Now |
DISTI #
BTS50101EKBXUMA1
|
Avnet Americas | Power Switch Hi Side 10A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50101EKBXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5635 | Buy Now |
DISTI #
726-BTS50101EKBXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 7697 |
|
$1.2800 / $2.0000 | Buy Now |
DISTI #
V72:2272_06383069
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5V to 28V 10A Automotive AEC-Q100 14-Pin DSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2232 Container: Cut Strips | Americas - 61 |
|
$1.2940 / $1.6060 | Buy Now |
|
Future Electronics | BTS50101EKB Series 28 V 10 A Smart High-Side Power Switch - PG-DSO-14-47 EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Rochester Electronics | BTS5010 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 461403 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
BTS50101EKBXUMA1
|
Avnet Americas | Power Switch Hi Side 10A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50101EKBXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5635 | Buy Now |
|
Ameya Holding Limited | BTS50101EKB Series 28 V 10 A Smart High-Side Power Switch - PG-DSO-14-47 EP | 2369 |
|
RFQ |
Part Details for BTS50101EKBXUMA1
BTS50101EKBXUMA1 CAD Models
BTS50101EKBXUMA1 Part Data Attributes:
|
BTS50101EKBXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50101EKBXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 250 µs | |
Turn-on Time | 250 µs | |
Width | 3.9 mm |