-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 11.1A, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3400
|
Newark | Power Load Sw, 58V, To-220-7, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:58V, Current Limit:90A, On State Resistance:0.009Ohm, Ic Case/Package:To-220, No. Of Pins:7Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTS500851TMBAKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 806 |
|
$4.7500 / $7.3100 | Buy Now |
DISTI #
448-BTS500851TMBAKSA1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO220-7 Min Qty: 500 Lead time: 89 Weeks Container: Tube | Limited Supply - Call |
|
$4.5766 | Buy Now |
DISTI #
BTS500851TMBAKSA1
|
Avnet Americas | Power Switch Hi Side 9.9A 7-Pin(7+Tab) TO-220 Tube - Rail/Tube (Alt: BTS500851TMBAKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Tube | 0 |
|
$4.0928 / $4.9698 | Buy Now |
DISTI #
726-BTS500851TMBAKSA
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE HI HI CURRNT PWR SWITCH RoHS: Compliant | 4588 |
|
$3.9800 / $7.0200 | Buy Now |
|
Future Electronics | BTS50085 Series 58 V 9 mOhm Smart High Side High Current Power Switch-PG-TO220-7 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.8800 | Buy Now |
DISTI #
69838017
|
Verical | Current Limit SW 1-IN 1-OUT to 44A Automotive AEC-Q100 7-Pin(7+Tab) TO-220 Tube Min Qty: 5 Package Multiple: 1 | Americas - 500 |
|
$4.8250 / $7.4250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 8 |
|
$5.2444 / $7.0644 | Buy Now |
DISTI #
C1S322001058261
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant Container: Tube | 500 |
|
$3.8600 / $5.9400 | Buy Now |
DISTI #
SP000385912
|
EBV Elektronik | Power Switch Hi Side 9.9A 7-Pin(7+Tab) TO-220 Tube (Alt: SP000385912) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500851TMBAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500851TMBAKSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 11.1A, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 11.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 400 µs | |
Turn-on Time | 110 µs |