Part Details for BTS500501EGAAUMA1 by Infineon Technologies AG
Overview of BTS500501EGAAUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS500501EGAAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BTS50050 - PROFET - Smart High Side Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3462 |
|
$6.2000 / $7.2900 | Buy Now |
DISTI #
2709980
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.1446 | Buy Now |
DISTI #
2709980
|
Farnell | POWER LOAD SW, AEC-Q100, 13.5V, SOIC-12 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4486 | Buy Now |
Part Details for BTS500501EGAAUMA1
BTS500501EGAAUMA1 CAD Models
BTS500501EGAAUMA1 Part Data Attributes
|
BTS500501EGAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500501EGAAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 16A, PDSO12, GREEN, PLASTIC, SOP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.4 mm |