Part Details for BTS500151TADATMA1 by Infineon Technologies AG
Overview of BTS500151TADATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Automotive
Price & Stock for BTS500151TADATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9464
|
Newark | Power Load Sw, Aec-Q100, 13.5V, To-263-7, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:135A, On State Resistance:0.0015Ohm, Distribution Switch Case Style:To-263, No. Of Pins:7Pins, Thermal Protection:Yes, On Rohs Compliant: Yes |Infineon BTS500151TADATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1997 |
|
$4.1400 / $6.6100 | Buy Now |
DISTI #
86AK4614
|
Newark | Power Load Sw, High Side, 135A, 150Deg C Rohs Compliant: Yes |Infineon BTS500151TADATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.6000 / $3.1600 | Buy Now |
DISTI #
BTS500151TADATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-7 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | IC SWITCH SMART HISIDE TO263 / Current Limit Switch High Side | 1670 |
|
RFQ | |
DISTI #
2709887
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100, 13.5V, TO-263-7 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1997 |
|
$5.2833 / $7.0493 | Buy Now |
DISTI #
2709887RL
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100, 13.5V, TO-263-7 RoHS: Compliant Min Qty: 50 Container: Reel | 1997 |
|
$5.2833 / $6.0854 | Buy Now |
DISTI #
2709887RL
|
Farnell | POWER LOAD SW, AEC-Q100, 13.5V, TO-263-7 RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 1997 |
|
$5.4890 / $6.6268 | Buy Now |
DISTI #
2709887
|
Farnell | POWER LOAD SW, AEC-Q100, 13.5V, TO-263-7 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1997 |
|
$5.4890 / $9.1399 | Buy Now |
DISTI #
4319049
|
Farnell | POWER LOAD SW, HIGH SIDE, 135A, 150DEG C RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$3.2134 / $3.2884 | Buy Now |
|
Win Source Electronics | IC SWITCH SMART HISIDE TO263 / Current Limit Switch High Side | 1670 |
|
$8.7320 / $13.0970 | Buy Now |
Part Details for BTS500151TADATMA1
BTS500151TADATMA1 CAD Models
BTS500151TADATMA1 Part Data Attributes
|
BTS500151TADATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500151TADATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PSSO6, TO-263, 7/6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 700 µs | |
Turn-on Time | 700 µs | |
Width | 9.25 mm |
Alternate Parts for BTS500151TADATMA1
This table gives cross-reference parts and alternative options found for BTS500151TADATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500151TADATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS500151TADATMA2 | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS500151TADATMA1 vs BTS500151TADATMA2 |