Part Details for BTS500101TAEATMA1 by Infineon Technologies AG
Overview of BTS500101TAEATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS500101TAEATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8790
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:18V, Current Limit:48A, On State Resistance:0.001Ohm, Ic Case/Package:To-263 (D2Pak), No. Of Pins:7Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTS500101TAEATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4585 |
|
$2.5700 | Buy Now |
DISTI #
BTS500101TAEATMA1CT-ND
|
DigiKey | IC PWR HIC-PROFET N-CH 1:1 TO263 Min Qty: 1 Lead time: 26 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5852 In Stock |
|
$3.8210 / $7.0000 | Buy Now |
DISTI #
BTS500101TAEATMA1
|
Avnet Americas | Power Switch High Side 40A 7-Pin TO-263 T/R - Tape and Reel (Alt: BTS500101TAEATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 25000 |
|
$4.5107 | Buy Now |
DISTI #
39AH8790
|
Avnet Americas | Power Switch High Side 40A 7-Pin TO-263 T/R - Product that comes on tape, but is not reeled (Alt: 39AH8790) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1570 Partner Stock |
|
$5.4400 / $7.2700 | Buy Now |
DISTI #
726-BTS500101TAEATMA
|
Mouser Electronics | Power Switch ICs - Power Distribution MULTICHIP PROFET & GD RoHS: Compliant | 2326 |
|
$3.7900 / $6.9900 | Buy Now |
DISTI #
V36:1790_22709279
|
Arrow Electronics | Current Limit Switch High Side Automotive AEC-Q100 Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2324 | Americas - 4000 |
|
$3.7790 / $3.9170 | Buy Now |
DISTI #
E02:0323_13167387
|
Arrow Electronics | Current Limit Switch High Side Automotive AEC-Q100 Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2323 | Europe - 1000 |
|
$3.6519 / $3.7698 | Buy Now |
|
Future Electronics | high-side switch designed to drive currents up to 40A DC in 12V systems RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.8600 | Buy Now |
DISTI #
73152608
|
Verical | Current Limit Switch High Side Automotive AEC-Q100 Min Qty: 1000 Package Multiple: 1000 Date Code: 2324 | Americas - 4000 |
|
$3.7790 / $3.9170 | Buy Now |
DISTI #
78951387
|
Verical | Current Limit Switch High Side Automotive AEC-Q100 Min Qty: 20 Package Multiple: 1 | Americas - 1570 |
|
$3.3122 / $4.0472 | Buy Now |