Part Details for BTS500101LUAAUMA1 by Infineon Technologies AG
Overview of BTS500101LUAAUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS500101LUAAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9301
|
Newark | Pwr Load Sw, High Side, -40 To 150Deg C Rohs Compliant: Yes |Infineon BTS500101LUAAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3400 / $6.3100 | Buy Now |
DISTI #
448-BTS500101LUAAUMA1CT-ND
|
DigiKey | MULTICHIP PROFET & GD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1828 In Stock |
|
$3.2704 / $6.5200 | Buy Now |
DISTI #
BTS500101LUAAUMA1
|
Avnet Americas | Power Switch High Side 42A 8-Pin HSOF T/R - Tape and Reel (Alt: BTS500101LUAAUMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7736 | Buy Now |
DISTI #
726-BTS500101LUAAUMA
|
Mouser Electronics | Power Switch ICs - Power Distribution MULTICHIP PROFET & GD RoHS: Compliant | 906 |
|
$3.2700 / $6.5200 | Buy Now |
DISTI #
BTS500101LUAAUMA1
|
Avnet Americas | Power Switch High Side 42A 8-Pin HSOF T/R - Tape and Reel (Alt: BTS500101LUAAUMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7736 | Buy Now |
|
Ameya Holding Limited | 453 |
|
RFQ | ||
DISTI #
BTS500101LUAAUMA1
|
Avnet Americas | Power Switch High Side 42A 8-Pin HSOF T/R - Tape and Reel (Alt: BTS500101LUAAUMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7736 | Buy Now |
DISTI #
SP004854722
|
EBV Elektronik | Power Switch High Side 42A 8-Pin HSOF T/R (Alt: SP004854722) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
DISTI #
4180818
|
Farnell | PWR LOAD SW, HIGH SIDE, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.1904 / $6.5491 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$4.0100 | Buy Now |