-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS452R
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side MINI-PROFET RoHS: Compliant | 58524 |
|
$1.0600 / $2.4100 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 5 Pin, Plastic, SIP | 395 |
|
$0.9938 / $1.9875 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 5 Pin, Plastic, SIP | 2000 |
|
$1.6335 / $3.2670 | Buy Now |
DISTI #
BTS452R
|
TME | IC: power switch, high-side, 1.8A, Ch: 1, N-Channel, SMD Min Qty: 1 | 0 |
|
$1.3200 / $1.9400 | RFQ |
|
Ameya Holding Limited | Min Qty: 625 | 16910 |
|
$2.6440 / $2.7247 | Buy Now |
|
ComSIT USA | SMART POWER HIGH-SIDE-SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSSO4 RoHS: Compliant | Europe - 20000 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
SMC-BTS452R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$1.0890 / $1.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS452R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS452R
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 52 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS452R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS452R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3314 | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, ROHS COMPLIANT, TO-220, 5 PIN | International Rectifier | BTS452R vs AUIR3314 |
AUIR3315S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN | International Rectifier | BTS452R vs AUIR3315S |
AUIR3316STRL | Latch Based Peripheral Driver, PSSO4, ROHS COMPLIANT, D2PAK-5/4 | International Rectifier | BTS452R vs AUIR3316STRL |
AUIR3314S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | BTS452R vs AUIR3314S |
IR3314PBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, TO-220, 5 PIN | International Rectifier | BTS452R vs IR3314PBF |
IR3316PBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, LEAD FREE, TO-220, 5 PIN | International Rectifier | BTS452R vs IR3316PBF |
BUK210-50Y,127 | BUK210-50Y | NXP Semiconductors | BTS452R vs BUK210-50Y,127 |
AUIR3315 | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, ROHS COMPLIANT, TO-220, 5 PIN | International Rectifier | BTS452R vs AUIR3315 |
AUIR3314S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | International Rectifier | BTS452R vs AUIR3314S |
VN820-B5TR-E | 13A BUF OR INV BASED PRPHL DRVR, PSSO4, P2PAK-5 | STMicroelectronics | BTS452R vs VN820-B5TR-E |