-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS428L2
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 1 CHANNEL RoHS: Compliant | 21836 |
|
$1.9400 / $3.8600 | Buy Now |
DISTI #
67611310
|
Verical | Current Limit SW 1-IN 1-OUT -10V to 16V 7A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 600 |
|
$2.6449 / $3.0173 | Buy Now |
|
Bristol Electronics | 2433 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 5 Pin, Plastic, SIP | 480 |
|
$2.9321 / $5.3310 | Buy Now |
DISTI #
BTS428L2
|
TME | IC: power switch, high-side, 5.8A, Ch: 1, N-Channel, SMD, TO252 Min Qty: 1 | 656 |
|
$2.0400 / $3.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 9548 |
|
$4.2787 / $4.4132 | Buy Now |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH ONE CHANNEL 60 MILLI OHMS STATUS FEEDBACK Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, MOS, PSSO4 RoHS: Not Compliant | Europe - 422 |
|
RFQ | |
|
Chip1Cloud | SWITCH HIGH SIDE POWER TO252-5 | 52623 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-TO252-5 | 600 |
|
$2.7361 / $4.1479 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 600 |
|
$1.7770 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS428L2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS428L2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.6,67TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 5.8 A | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 41 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 200 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS428L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS428L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS428L2ATMA1 | Buffer/Inverter Based Peripheral Driver, 7A, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | BTS428L2 vs BTS428L2ATMA1 |
BTS428L2 | Buffer/Inverter Based Peripheral Driver, 7A, PSSO4, TO-252, DPAK-5 | Siemens | BTS428L2 vs BTS428L2 |