-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS3410G
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 1.3A RoHS: Compliant | 12784 |
|
$0.7590 / $1.8000 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, SOP | 2000 |
|
$1.2765 / $3.4040 | Buy Now |
DISTI #
BTS3410G
|
TME | IC: power switch, low-side, 1.3A, Ch: 2, N-Channel, SMD, PG-DSO-8 Min Qty: 1 | 245 |
|
$1.1300 / $1.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 27035 |
|
$1.0315 / $1.0963 | Buy Now |
|
ComSIT USA | SMART LOWSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PDSO8 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
ICIFP44289
|
Rutronik | 2xLSS 200mOhm 42V SO-8 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 22500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9312 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 910 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.8510 / $1.2270 | Buy Now |
|
Win Source Electronics | IC PWR SW DUAL 42V 1.3A 8PWRSOIC / Smart Low Side Power Switch with current limit function | 107903 |
|
$1.3590 / $2.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3410G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3410G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BTS3410G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS3410G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS3410GXUMA1 | Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BTS3410G vs BTS3410GXUMA1 |
BTS3410GNTMA1 | Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BTS3410G vs BTS3410GNTMA1 |