-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTN8962TA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers TRILITH IC / NOVALITH IC RoHS: Compliant | 4298 |
|
$2.9400 / $5.8500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, MOS, PSSO7 | 19 |
|
$3.3075 / $6.6150 | Buy Now |
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, MOS, PSSO7 | 1585 |
|
$4.5480 / $9.0960 | Buy Now |
DISTI #
ICMOT5040
|
Rutronik | HaBr 42A 40V TO263-7-1 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1982 |
|
$3.0320 / $4.6070 | Buy Now |
|
Win Source Electronics | High Current PN Half Bridge | 145550 |
|
$2.0350 / $3.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTN8962TA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN8962TA
Infineon Technologies AG
Half Bridge Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; THERMAL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTN8962TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTN8962TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTN8960TAAUMA1 | Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTN8962TA vs BTN8960TAAUMA1 |
BTN8962TAAUMA1 | Half Bridge Based Peripheral Driver, | Infineon Technologies AG | BTN8962TA vs BTN8962TAAUMA1 |
BTN8960TA | Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTN8962TA vs BTN8960TA |