-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7173
|
Newark | 0.50 Mm Basic Blade & Beam Terminal Strip/Tape & Reel Rohs Compliant: Yes |Samtec BTH-050-01-L-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2700 / $5.7200 | Buy Now |
DISTI #
612-BTH-050-01-L-D-A-CT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
927 In Stock |
|
$5.0117 / $9.3400 | Buy Now |
DISTI #
BTH-050-01-L-D-A-TR
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-01-L-D-A-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$5.4400 / $8.1000 | Buy Now |
DISTI #
200-BTH05001LDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 41 |
|
$4.0500 / $8.1000 | Buy Now |
DISTI #
E02:0323_04285756
|
Arrow Electronics | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2320 | Europe - 2340 |
|
$7.5552 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$3.1300 / $8.1000 | Buy Now |
DISTI #
68462962
|
Verical | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 2340 |
|
$7.0800 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
DISTI #
BTH-050-01-L-D-A-TR
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-01-L-D-A-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$5.4400 / $8.1000 | Buy Now |
DISTI #
BTH-050-01-L-D-A-TR
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-01-L-D-A-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$5.4400 / $8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTH-050-01-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-050-01-L-D-A-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TAPE & REEL PACKAGING | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for BTH-050-01-L-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-050-01-L-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH-050-01-L-D-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTH-050-01-L-D-A-TR vs BTH-050-01-L-D-K-TR |
BTH-050-01-F-D-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTH-050-01-L-D-A-TR vs BTH-050-01-F-D-K-TR |
BTH-050-01-L-D-A-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | BTH-050-01-L-D-A-TR vs BTH-050-01-L-D-A-K |