Part Details for BTH-050-01-H-D-TR by Samtec Inc
Overview of BTH-050-01-H-D-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH-050-01-H-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH-050-01-H-D-TR-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7687 | Buy Now |
DISTI #
BTH-050-01-H-D-TR
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-01-H-D-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.8700 / $12.5200 | Buy Now |
DISTI #
200-BTH05001HDTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$6.6000 / $8.1100 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.0900 / $12.5200 | Buy Now |
DISTI #
BTH-050-01-H-D-TR
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-01-H-D-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.8700 / $12.5200 | Buy Now |
DISTI #
BTH-050-01-H-D-TR
|
Avnet Americas | Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BTH-050-01-H-D-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.8700 / $12.5200 | Buy Now |
DISTI #
000000000002198906
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$8.1100 / $12.5200 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.0900 / $12.5200 | Buy Now |
DISTI #
5cd8d54fcd7c1c4c38218f67
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$5.0900 / $12.5200 | Buy Now |
DISTI #
BTH-050-01-H-D-TR
|
Toby Electronics | BTH - Samtec 0.50mm Basic Blade & Beam Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$4.8423 / $11.8873 | Buy Now |
Part Details for BTH-050-01-H-D-TR
BTH-050-01-H-D-TR CAD Models
BTH-050-01-H-D-TR Part Data Attributes
|
BTH-050-01-H-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-050-01-H-D-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BTH-050-01-H-D-TR
This table gives cross-reference parts and alternative options found for BTH-050-01-H-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-050-01-H-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFC-150-21-FM-D | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BTH-050-01-H-D-TR vs TFC-150-21-FM-D |
HDWM-50-59-S-D-200 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | BTH-050-01-H-D-TR vs HDWM-50-59-S-D-200 |
AW-50-03-G-D-180-120 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | BTH-050-01-H-D-TR vs AW-50-03-G-D-180-120 |
MW-50-03-G-D-150-065-EP | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | BTH-050-01-H-D-TR vs MW-50-03-G-D-150-065-EP |
MTSW-150-11-L-D-250 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | BTH-050-01-H-D-TR vs MTSW-150-11-L-D-250 |
MTSW-150-11-T-D-315 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BTH-050-01-H-D-TR vs MTSW-150-11-T-D-315 |
FW-50-02-G-D-375-150 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | BTH-050-01-H-D-TR vs FW-50-02-G-D-375-150 |
HMTSW-150-13-T-Q-730 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | BTH-050-01-H-D-TR vs HMTSW-150-13-T-Q-730 |
MTSW-150-22-T-D-530 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BTH-050-01-H-D-TR vs MTSW-150-22-T-D-530 |
FW-50-04-G-D-414-140 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | BTH-050-01-H-D-TR vs FW-50-04-G-D-414-140 |