Part Details for BTF500601TEAAUMA1 by Infineon Technologies AG
Overview of BTF500601TEAAUMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BTF500601TEAAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9461
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:60A, On State Resistance:0.0068Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:5Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTF500601TEAAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8700 / $5.4400 | Buy Now |
DISTI #
BTF500601TEAAUMA1CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4610 In Stock |
|
$2.6256 / $5.2300 | Buy Now |
DISTI #
BTF500601TEAAUMA1
|
Avnet Americas | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTF500601TEAAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6387 / $3.2251 | Buy Now |
|
Future Electronics | BTF500601TEA Series 6 V to 19 V 16.5 A P-Ch Speed PROFET™ Power Switch - TO252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$3.2600 | Buy Now |
DISTI #
BTF500601TEAAUMA1
|
Avnet Americas | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTF500601TEAAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6387 / $3.2251 | Buy Now |
|
Ameya Holding Limited | HIC-PROFET | 2824 |
|
RFQ | |
|
Chip1Cloud | IC PWR SWITCH P-CHAN 1:1 TO252-5 | 2000 |
|
RFQ | |
DISTI #
SP000629444
|
EBV Elektronik | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R (Alt: SP000629444) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2709883RL
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100/Q101, TO-252-5 RoHS: Compliant Min Qty: 10 Container: Reel | 9401 |
|
$2.9180 / $4.5654 | Buy Now |
DISTI #
2709883
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100/Q101, TO-252-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9401 |
|
$2.9180 / $5.5258 | Buy Now |
Part Details for BTF500601TEAAUMA1
BTF500601TEAAUMA1 CAD Models
BTF500601TEAAUMA1 Part Data Attributes:
|
BTF500601TEAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTF500601TEAAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PSSO4, GREEN, PLASTIC, TO-252, 5/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 19 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1 µs | |
Width | 6.22 mm |