-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTF500601TEAAUMA1
|
Avnet Americas | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTF500601TEAAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6387 / $3.2251 | Buy Now |
DISTI #
726-BTF50060-1TEA
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart Hi-Side Pwr SW 1-Ch Hi PWM Freq | 5649 |
|
$2.6200 / $5.2300 | Buy Now |
DISTI #
BTF500601TEAAUMA1
|
Avnet Americas | Power Switch Hi Side 16.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTF500601TEAAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6387 / $3.2251 | Buy Now |
DISTI #
BTF50060-1TEA
|
TME | IC: power switch, high-side, 16.5A, Ch: 1, P-Channel, SMD, TO252-5 Min Qty: 1 | 0 |
|
$4.7900 / $6.4600 | RFQ |
DISTI #
ICIFP45226
|
Rutronik | HSS 12mOhm 19V TO252-5-11 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.3000 | Buy Now |
DISTI #
SMC-BTF50060-1TEA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1431 Container: Bulk | 2 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
LCSC | TO-252-4 Power Distribution Switches ROHS | 5 |
|
$4.1838 / $5.5475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTF50060-1TEA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTF50060-1TEA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP4/5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.55 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP4/5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 19 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1 µs | |
Width | 6.22 mm |