Part Details for BTD3-24-14-1-C by TE Connectivity
Overview of BTD3-24-14-1-C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD3-24-14-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTD3-24-14-1-C
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: BTD3-24-14-1-C) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTD3-24-14-1-C
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: BTD3-24-14-1-C) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for BTD3-24-14-1-C
BTD3-24-14-1-C CAD Models
BTD3-24-14-1-C Part Data Attributes:
|
BTD3-24-14-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD3-24-14-1-C
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 14 | |
Wire Size-Max |