-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A standard Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1282
|
Newark | Triac,800 V,50 Ma,40 A,400 A,80 Ma,1.5 V Rohs Compliant: Yes |Stmicroelectronics BTA41-800BRG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3265 |
|
$5.4800 / $8.9400 | Buy Now |
DISTI #
29AC2884
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics BTA41-800BRG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$6.9200 | Buy Now |
DISTI #
497-2430-5-ND
|
DigiKey | TRIAC 800V 40A TOP3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
4183 In Stock |
|
$1.4670 / $3.1400 | Buy Now |
DISTI #
BTA41-800BRG
|
Avnet Americas | Thyristor TRIAC 800V 420A 3-Pin(3+Tab) TOP Insulated Tube - Rail/Tube (Alt: BTA41-800BRG) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 42 Weeks, 2 Days Container: Tube | 6000 |
|
$1.3614 / $1.5492 | Buy Now |
DISTI #
76K1282
|
Avnet Americas | Thyristor TRIAC 800V 420A 3-Pin(3+Tab) TOP Insulated Tube - Bulk (Alt: 76K1282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$6.4000 / $8.9400 | Buy Now |
DISTI #
511-BTA41-800B
|
Mouser Electronics | Triacs 40 Amp 800 Volt RoHS: Compliant | 2679 |
|
$1.4600 / $3.7700 | Buy Now |
DISTI #
E02:0323_00207743
|
Arrow Electronics | TRIAC 800V 420A 3-Pin(3+Tab) TOP Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2408 | Europe - 4785 |
|
$3.8148 / $4.0892 | Buy Now |
DISTI #
V36:1790_06548431
|
Arrow Electronics | TRIAC 800V 420A 3-Pin(3+Tab) TOP Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2345 | Americas - 4204 |
|
$1.3940 / $3.0800 | Buy Now |
|
STMicroelectronics | 40A standard Triacs RoHS: Compliant Min Qty: 1 | 2679 |
|
$2.3800 / $3.7000 | Buy Now |
|
Future Electronics | BTA41 Series 800 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 71430Tube |
|
$4.0000 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA41-800BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA41-800BRG
STMicroelectronics
40A standard Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-3 | |
Package Description | TOP3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTA41-800BRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA41-800BRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA41-800B | 800V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | BTA41-800BRG vs BTA41-800B |