-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6734
|
Newark | Triac, 600V, 40A, To-3P Rohs Compliant: Yes |Ween Semiconductors BTA41-600BQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$2.0200 / $3.1800 | Buy Now |
DISTI #
BTA41-600BQ-ND
|
DigiKey | TRIAC 600V 40A TO3P Min Qty: 1 Lead time: 8 Weeks Container: Tube |
491 In Stock |
|
$1.4369 / $3.0800 | Buy Now |
DISTI #
BTA41-600BQ
|
Avnet Americas | Four Quadrant Triac 600V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F - Rail/Tube (Alt: BTA41-600BQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5675 | Buy Now |
DISTI #
771-BTA41-600BQ
|
Mouser Electronics | Triacs BTA41-600BQ/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$1.4100 / $2.9300 | Order Now |
DISTI #
V36:1790_18762549
|
Arrow Electronics | Planar passivated four quadrant triac Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks Date Code: 2402 | Americas - 1800 |
|
$1.3960 / $1.6700 | Buy Now |
|
Quest Components | TRIAC | 360 |
|
$1.2376 / $3.8080 | Buy Now |
DISTI #
BTA41-600BQ
|
Avnet Americas | Four Quadrant Triac 600V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F - Rail/Tube (Alt: BTA41-600BQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5675 | Buy Now |
DISTI #
BTA41-600BQ
|
TME | Triac, 600V, 40A, SOT1292,TO3P, Igt: 50/70mA, Ifsm: 400A, 4Q Min Qty: 1 | 29 |
|
$1.8500 / $2.7800 | Buy Now |
DISTI #
BTA41-600BQ
|
Avnet Asia | Four Quadrant Triac 600V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F (Alt: BTA41-600BQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BTA41-600BQ
|
Avnet Silica | Four Quadrant Triac 600V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F (Alt: BTA41-600BQ) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA41-600BQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA41-600BQ
WeEn Semiconductor Co Ltd
TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-04-15 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |