Part Details for BT3I-M30 by Panduit Corp
Overview of BT3I-M30 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT3I-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8748
|
Newark | Cable Tie, 287Mm, Nylon 6.6, 40Lb, Blk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:287Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Cable Tie Type:Barb Lock, Product Range:Dome-Top Barb-Ty Bt Series Rohs Compliant: Yes |Panduit BT3I-M30 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 4 |
|
$227.8800 / $255.7400 | Buy Now |
DISTI #
298-13520-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 11.25" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
4000 In Stock |
|
$0.2315 / $0.2620 | Buy Now |
DISTI #
BT3I-M30
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: BT3I-M30) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1764 | Buy Now |
DISTI #
65H8748
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 65H8748) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Box | 4 Partner Stock |
|
$227.8800 / $255.7400 | Buy Now |
DISTI #
644-BT3I-M30
|
Mouser Electronics | Cable Ties H/S W/MTL BARB 11.3 NYLON 6/6 BLACK RoHS: Compliant | 10097 |
|
$0.2170 / $0.3400 | Buy Now |
DISTI #
70043743
|
RS | Cable Tie, 11.3"L, heat stabilized nylon 6.6, Black | Panduit BT3I-M30 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Container: Package | 0 |
|
$232.7200 / $255.7400 | RFQ |
DISTI #
72259627
|
RS | Cable Tie, 11.3"L, heat stabilized nylon 6.6, Black | Panduit BT3I-M30 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 / $0.2120 | RFQ |
DISTI #
PANBT3I-M30
|
Heilind Electronics | Cable Tie, Metal Barb, 11.3L (287mm), I | Americas - 0 in Stock |
|
$0.1949 / $0.2011 | Buy Now |
|
Onlinecomponents.com | Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, heat stabilized nylon 6.6, black. RoHS: Compliant |
3000 In Stock 2000 Factory Stock |
|
$0.2275 / $0.2880 | Buy Now |
DISTI #
000000000000620867
|
Sager | Cable Ties H/S W/MTL BARB 11.3 NYLON 6/6 BLACK Min Qty: 5000 | 0 |
|
$0.1545 / $0.1624 | Buy Now |