Part Details for BT3I-M0 by Panduit Corp
Overview of BT3I-M0 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT3I-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3287
|
Newark | Cable Tie, 287Mm, Polyamide 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:287Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Minimum Loop Tensile Strength:40Lb, Cable Rohs Compliant: Yes |Panduit BT3I-M0 (Alternate Part Number: 07498341371 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 2 |
|
$132.9700 / $164.7500 | Buy Now |
DISTI #
298-10476-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 11.25" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
8000 In Stock |
|
$0.2649 / $0.2998 | Buy Now |
DISTI #
BT3I-M0
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: BT3I-M0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2019 | Buy Now |
DISTI #
644-BT3I-M0
|
Mouser Electronics | Cable Ties NYLON 11.1 40LBS RoHS: Compliant | 119276 |
|
$0.2010 / $0.2500 | Buy Now |
DISTI #
V99:2348_06880553
|
Arrow Electronics | Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 76mm 178N RoHS: Compliant Min Qty: 463 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2243 | Americas - 940 |
|
$0.2159 | Buy Now |
DISTI #
70975804
|
RS | Cable Tie, 11.3"L, weather resistant nylon 6.6, Black | Panduit BT3I-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2125 |
|
$0.2590 / $0.3000 | Buy Now |
DISTI #
PANBT3I-M0
|
Heilind Electronics | CABLE TIE, METAL BARB, 11.3L (287MM), I | Americas - 50 in Stock |
|
$0.2230 / $0.2416 | Buy Now |
|
Onlinecomponents.com | Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant | 885000 Factory Stock |
|
$0.2020 / $0.2350 | Buy Now |
DISTI #
65660629
|
Verical | Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 76mm 178N RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2243 | Americas - 940 |
|
$0.2159 | Buy Now |
DISTI #
BT3I-M0
|
TTI | Cable Ties NYLON 11.1 40LBS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2100 / $0.2290 | Buy Now |
Part Details for BT3I-M0
BT3I-M0 CAD Models
BT3I-M0 Part Data Attributes
|
BT3I-M0
Panduit Corp
Buy Now
|
Compare Parts:
BT3I-M0
Panduit Corp
|
Samacsys Manufacturer | Panduit |