Part Details for BT3I-M by Panduit Corp
Overview of BT3I-M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT3I-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3286
|
Newark | Cable Tie, 287Mm, Polyamide 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:287Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Minimum Loop Tensile Strength:40Lb, Rohs Compliant: Yes |Panduit BT3I-M (Alternate Part Number: 07498341370 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$111.9700 / $138.7300 | Buy Now |
DISTI #
96F9941
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:287Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Cable Tie Type:Intermediate, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit BT3I-M (Alternate Part Number: 07498341370 Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$190.3800 / $209.2000 | Buy Now |
DISTI #
298-10475-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 11.25" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
4000 In Stock |
|
$0.1912 / $0.2163 | Buy Now |
DISTI #
BT3I-M
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Natural - Bag (Alt: BT3I-M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1457 | Buy Now |
DISTI #
644-BT3I-M
|
Mouser Electronics | Cable Ties NYLON 11.1 40LBS RoHS: Compliant | 2351 |
|
$0.1710 / $0.2200 | Buy Now |
DISTI #
70044581
|
RS | Cable Tie, 11.3"L, nylon 6.6, Natural, DOME-TOPBARB-TYBT Series | Panduit BT3I-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 6 |
|
$235.4900 / $253.2100 | Buy Now |
DISTI #
72259626
|
RS | Cable Tie, 11.3"L, nylon 6.6, Natural, DOME-TOPBARB-TYBT Series | Panduit BT3I-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2160 | RFQ |
DISTI #
PANBT3I-M
|
Heilind Electronics | CABLE TIE, METAL BARB, 11.3L (287MM), I | Americas - 525 in Stock |
|
$0.1609 / $0.1660 | Buy Now |
|
Onlinecomponents.com | Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, nylon 6.6, natural, bulk package. RoHS: Compliant |
5000 In Stock 839000 Factory Stock |
|
$0.1707 / $0.1883 | Buy Now |
DISTI #
BT3I-M
|
TTI | Cable Ties NYLON 11.1 40LBS RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1510 / $0.1640 | Buy Now |
Part Details for BT3I-M
BT3I-M CAD Models
BT3I-M Part Data Attributes
|
BT3I-M
Panduit Corp
Buy Now
|
Compare Parts:
BT3I-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |