Part Details for BT3I-C0 by Panduit Corp
Overview of BT3I-C0 by Panduit Corp
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT3I-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C2290
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:287Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Cable Tie Type:Intermediate, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit BT3I-C0 (Alternate Part Number: 07498341367 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$46.0800 / $50.4300 | Buy Now |
DISTI #
83T2364
|
Newark | Cable Tie, Barb,blk,287X3.6Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:287Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Minimum Loop Tensile Strength:40Lb, Cable Tie Rohs Compliant: Yes |Panduit BT3I-C0 (Alternate Part Number: 07498341367 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$49.8000 | Buy Now |
DISTI #
298-1083-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 11.25" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
300 In Stock |
|
$0.4595 / $0.5034 | Buy Now |
DISTI #
BT3I-C0
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: BT3I-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.3391 | Buy Now |
DISTI #
27C2290
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 27C2290) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 3 Partner Stock |
|
$46.0800 / $50.4300 | Buy Now |
DISTI #
644-BT3I-C0
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 11.3L (287mm) RoHS: Compliant | 1950 |
|
$0.3620 / $0.3700 | Buy Now |
DISTI #
V99:2348_06880547
|
Arrow Electronics | Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 76mm 178N Package Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 48 |
|
$0.0751 | Buy Now |
DISTI #
70043742
|
RS | Cable Tie, 11.3"L, weather resistant nylon 6.6, Black | Panduit BT3I-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 8 |
|
$44.8800 / $50.4300 | Buy Now |
DISTI #
72259625
|
RS | Cable Tie, 11.3"L, weather resistant nylon 6.6, Black | Panduit BT3I-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4310 / $0.4630 | RFQ |
DISTI #
PANBT3I-C0
|
Heilind Electronics | CABLE TIE, METAL BARB, 11 (287MM), I | Americas - 0 in Stock |
|
Buy Now |