Part Details for BT137-600E/DG by WeEn Semiconductor Co Ltd
Overview of BT137-600E/DG by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137-600E/DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137-600E/DG-ND
|
DigiKey | TRIAC SENS GATE 600V 8A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2700 | Buy Now |
DISTI #
771-BT137-600E/DG
|
Mouser Electronics | Triacs BT137-600E/DG/SIL3P/STANDARD M RoHS: Compliant | 4812 |
|
$0.2580 / $0.7500 | Buy Now |
DISTI #
BT137-600E/DG
|
TME | Triac, 600V, 8A, TO220AB, Igt: 10/25mA, Ifsm: 65A, 4Q, sensitive gate Min Qty: 1 | 0 |
|
$0.3010 / $0.7760 | RFQ |
DISTI #
BT137-600E/DG
|
Avnet Silica | BT137-600E/DG/SIL3P/STANDARD M (Alt: BT137-600E/DG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BT137-600E/DG
BT137-600E/DG CAD Models
BT137-600E/DG Part Data Attributes:
|
BT137-600E/DG
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137-600E/DG
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |