Part Details for BT131-600D,116 by NXP Semiconductors
Results Overview of BT131-600D,116 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT131-600D,116 Information
BT131-600D,116 by NXP Semiconductors is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP600, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600 - Retriggerable Resettable Monostable Multivibrator | |
EP600DM-45/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP600, LOGIC (EPLD) |
Price & Stock for BT131-600D,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86097089
|
Verical | BT131-600D,116 Min Qty: 3619 Package Multiple: 1 Date Code: 1301 | Americas - 4000 |
|
$0.1036 | Buy Now |
|
Rochester Electronics | TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for BT131-600D,116
BT131-600D,116 CAD Models
BT131-600D,116 Part Data Attributes
|
BT131-600D,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT131-600D,116
NXP Semiconductors
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |