Part Details for BSS84XHZGG2CR by ROHM Semiconductor
Overview of BSS84XHZGG2CR by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84XHZGG2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0063
|
Newark | Mosfet, P-Ch, 60V, 0.23A, Dfn1010 Rohs Compliant: Yes |Rohm BSS84XHZGG2CR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2030 / $0.5820 | Buy Now |
DISTI #
846-BSS84XHZGG2CRCT-ND
|
DigiKey | MOSFET P-CH 60V 230MA DFN1010-3W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.1588 / $0.5600 | Buy Now |
DISTI #
BSS84XHZGG2CR
|
Avnet Americas | Transistor MOSFET P-CH 60V 230mA 3-Pin DFN1010 - Tape and Reel (Alt: BSS84XHZGG2CR) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1537 / $0.1829 | Buy Now |
DISTI #
755-BSS84XHZGG2CR
|
Mouser Electronics | MOSFET Superior Mounting Reliability, DFN1010, Pch -60V -230mA, Small Signal MOSFET for Automotive. RoHS: Compliant | 0 |
|
$0.1580 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1694 | Buy Now |
DISTI #
56937732
|
Verical | Trans MOSFET P-CH 60V 0.23A Automotive AEC-Q101 3-Pin DFN-W T/R Min Qty: 257 Package Multiple: 1 Date Code: 2101 | Americas - 4000 |
|
$0.2766 / $0.3057 | Buy Now |
DISTI #
56937974
|
Verical | Trans MOSFET P-CH 60V 0.23A Automotive AEC-Q101 3-Pin DFN-W T/R Min Qty: 287 Package Multiple: 1 Date Code: 2111 | Americas - 2955 |
|
$0.1021 / $0.1093 | Buy Now |
|
Quest Components | 3200 |
|
$0.2398 / $0.6850 | Buy Now | |
DISTI #
BSS84XHZGG2CR
|
Avnet Americas | Transistor MOSFET P-CH 60V 230mA 3-Pin DFN1010 - Tape and Reel (Alt: BSS84XHZGG2CR) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1537 / $0.1829 | Buy Now |
DISTI #
C1S625901999789
|
Chip1Stop | MOSFET RoHS: Not Compliant pbFree: No Container: Cut Tape | 2955 |
|
$0.0817 / $0.0966 | Buy Now |
Part Details for BSS84XHZGG2CR
BSS84XHZGG2CR CAD Models
BSS84XHZGG2CR Part Data Attributes:
|
BSS84XHZGG2CR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS84XHZGG2CR
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-09-08 | |
Samacsys Manufacturer | ROHM Semiconductor |