Part Details for BSS84WT106 by ROHM Semiconductor
Overview of BSS84WT106 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84WT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7958
|
Newark | Mosfet, P-Ch, -60V, 0.21A, Sot-323 Rohs Compliant: Yes |Rohm BSS84WT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2700 |
|
$0.0940 / $0.3850 | Buy Now |
DISTI #
846-BSS84WT106CT-ND
|
DigiKey | PCH -60V -0.21A, SOT-323, SMALL Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2564 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
BSS84WT106
|
Avnet Americas | Power MOSFET, P Channel, -60 V, 210 mA, 2.8 ohm, SOT-323, Surface Mount - Tape and Reel (Alt: BSS84WT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
755-BSS84WT106
|
Mouser Electronics | MOSFET Pch -60V -0.23A Small Signal MOSFET RoHS: Compliant | 4136 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
DISTI #
66330446
|
Verical | Trans MOSFET P-CH 60V 0.21A 3-Pin UMT T/R Min Qty: 455 Package Multiple: 1 Date Code: 2301 | Americas - 1660 |
|
$0.1608 / $0.1724 | Buy Now |
|
Quest Components | 1328 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
BSS84WT106
|
Avnet Americas | Power MOSFET, P Channel, -60 V, 210 mA, 2.8 ohm, SOT-323, Surface Mount - Tape and Reel (Alt: BSS84WT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
|
Ameya Holding Limited | Pch -60V -0.21A, SOT-323, Small Signal MOSFET Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0850 / $0.3800 | Buy Now |
DISTI #
C1S625902270593
|
Chip1Stop | Pch -60V -0.21A, SOT-323, Small Signal MOSFET RoHS: Not Compliant pbFree: No Container: Cut Tape | 520 |
|
$0.0399 / $0.0493 | Buy Now |
Part Details for BSS84WT106
BSS84WT106 CAD Models
BSS84WT106 Part Data Attributes:
|
BSS84WT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS84WT106
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.21 A | |
Drain-source On Resistance-Max | 6.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |