Part Details for BSS84WQ-7-F by Diodes Incorporated
Overview of BSS84WQ-7-F by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6541
|
Newark | Mosfet, P-Ch, 50V, 0.164A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BSS84WQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.1120 / $0.4250 | Buy Now |
DISTI #
BSS84WQ-7-FDICT-ND
|
DigiKey | MOSFET P-CH 50V 130MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52601 In Stock |
|
$0.0624 / $0.4000 | Buy Now |
DISTI #
BSS84WQ-7-F
|
Avnet Americas | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS84WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 369000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
621-BSS84WQ-7-F
|
Mouser Electronics | MOSFET P-Ch -50V Enh FET 10Ohm -5Vgs -130mA RoHS: Compliant | 7319 |
|
$0.0710 / $0.4000 | Buy Now |
DISTI #
E02:0323_07862759
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.164A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2232 | Europe - 3000 |
|
$0.0571 / $0.0740 | Buy Now |
DISTI #
V72:2272_06691887
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.164A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1885 |
|
$0.0599 / $0.3582 | Buy Now |
|
Future Electronics | MOSFET P-CHANNEL SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0637 / $0.0715 | Buy Now |
|
Future Electronics | MOSFET P-CHANNEL SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0637 / $0.0715 | Buy Now |
DISTI #
BSS84WQ-7-F
|
Avnet Americas | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS84WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 369000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
|
Ameya Holding Limited | MOSFET P-CHANNEL SOT-323 | 12000 |
|
RFQ |
Part Details for BSS84WQ-7-F
BSS84WQ-7-F CAD Models
BSS84WQ-7-F Part Data Attributes:
|
BSS84WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSS84WQ-7-F
Diodes Incorporated
Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |