Part Details for BSS84WAHZGT106 by ROHM Semiconductor
Overview of BSS84WAHZGT106 by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84WAHZGT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0095
|
Newark | Mosfet, P-Ch, 60V, 0.21A, Sot-323 Rohs Compliant: Yes |Rohm BSS84WAHZGT106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4055 |
|
$0.3180 / $0.4890 | Buy Now |
DISTI #
86AK4577
|
Newark | Mosfet, P-Ch, 60V, 0.21A, Sot-323 Rohs Compliant: Yes |Rohm BSS84WAHZGT106 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1140 / $0.1320 | Buy Now |
DISTI #
846-BSS84WAHZGT106CT-ND
|
DigiKey | PCH -60V -0.21A, SOT-323, SMALL Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
BSS84WAHZGT106
|
Avnet Americas | Transistor MOSFET P-Channel 60V 0.21A 3-Pin SOT-323 Emboss T/R - Tape and Reel (Alt: BSS84WAHZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
755-BSS84WAHZGT106
|
Mouser Electronics | MOSFET PCH -60V -0.21A MOSFET RoHS: Compliant | 20 |
|
$0.1370 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1094 | Buy Now |
DISTI #
78463819
|
Verical | Trans MOSFET P-CH 60V 0.21A Automotive AEC-Q101 3-Pin UMT T/R Min Qty: 404 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.1759 / $0.1944 | Buy Now |
DISTI #
66387897
|
Verical | Trans MOSFET P-CH 60V 0.21A Automotive AEC-Q101 3-Pin UMT T/R Min Qty: 269 Package Multiple: 1 Date Code: 2242 | Americas - 1475 |
|
$0.0944 / $0.1165 | Buy Now |
|
Quest Components | 2400 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
BSS84WAHZGT106
|
TTI | MOSFET PCH -60V -0.21A MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1370 | Buy Now |
Part Details for BSS84WAHZGT106
BSS84WAHZGT106 CAD Models
BSS84WAHZGT106 Part Data Attributes:
|
BSS84WAHZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS84WAHZGT106
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-323, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-323, SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.21 A | |
Drain-source On Resistance-Max | 6.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |