-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BSS84W-GTR-ND
|
DigiKey | MOSFET P-CH 50V 0.13A SOT323 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0722 / $0.0994 | Buy Now |
DISTI #
750-BSS84W-G
|
Mouser Electronics | MOSFET 50V 0.2A SOT-323 RoHS: Compliant | 0 |
|
$0.0690 / $0.4500 | Order Now |
|
NAC | Small Signal Field-Effect Transistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0776 / $0.1925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84W-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BSS84W-G
Comchip Technology Corporation Ltd
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS84W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84 | Small Signal MOSFET; Channel Polarity: P channel; PD Max (W): 0.36W; V(BR)DSS Min (V): -50V; ID Max (A): -0.13A; RDS(ON) Max (Ω): 10 Ohm; ID (A): -0.1A; VGS (V): -5V; ID (mA): -1000mA; GFS Min (S): 0.05 S; VDS (V): -25V; ID (A) 1: -0.1A; Package: SOT-23 | Galaxy Microelectronics | BSS84W-G vs BSS84 |
BSS84W | Small Signal Field-Effect Transistor, | Galaxy Semi-Conductor Co Ltd | BSS84W-G vs BSS84W |
BSS84W | Small Signal MOSFET; Channel Polarity: P channel; PD Max (W): 0.2W; V(BR)DSS Min (V): -50V; ID Max (A): -0.13A; RDS(ON) Max (Ω): 10 Ohm; ID (A): 0.1A; VGS (V): -5V; ID (mA): -100mA; GFS Min (S): 0.05 S; VDS (V): -25V; ID (A) 1: 0.1A; Package: SOT-323 | Galaxy Microelectronics | BSS84W-G vs BSS84W |