Part Details for BSS84V-7 by Diodes Incorporated
Overview of BSS84V-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84V-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6540
|
Newark | Mosfet, P-Ch, 50V, 0.13A, Sot-563 Rohs Compliant: Yes |Diodes Inc. BSS84V-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 / $0.5100 | Buy Now |
|
Bristol Electronics | 1438 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.13A I(D), 50V, 2-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1384 |
|
$0.2790 / $0.9300 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.13A I(D), 50V, 2-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 320 |
|
$0.4150 / $0.8300 | Buy Now |
DISTI #
BSS84V-7
|
TME | Transistor: P-MOSFET x2, unipolar, -50V, -130mA, 150mW, SOT563 Min Qty: 3 | 0 |
|
$0.1180 / $0.2540 | RFQ |
|
Chip1Cloud | MOSFET 2P-CH 50V 0.13A SOT-563 | 15981 |
|
RFQ | |
DISTI #
3944014
|
element14 Asia-Pacific | MOSFET, P-CH, 50V, 0.13A, SOT-563 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1423 / $0.3535 | Buy Now |
DISTI #
3944014RL
|
element14 Asia-Pacific | MOSFET, P-CH, 50V, 0.13A, SOT-563 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1423 / $0.2216 | Buy Now |
DISTI #
3944014
|
Farnell | MOSFET, P-CH, 50V, 0.13A, SOT-563 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1561 / $0.5765 | Buy Now |
DISTI #
3944014RL
|
Farnell | MOSFET, P-CH, 50V, 0.13A, SOT-563 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.1561 / $0.3235 | Buy Now |
Part Details for BSS84V-7
BSS84V-7 CAD Models
BSS84V-7 Part Data Attributes:
|
BSS84V-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BSS84V-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |