-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6539
|
Newark | Mosfet, P-Ch, 60V, 0.23A, 150Degc, 0.35W Rohs Compliant: Yes |Rohm BSS84T116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1759 |
|
$0.0930 / $0.4260 | Buy Now |
DISTI #
86AK4575
|
Newark | Mosfet, P-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Rohm BSS84T116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 / $0.0760 | Buy Now |
DISTI #
846-BSS84T116CT-ND
|
DigiKey | MOSFET P-CH 60V 230MA SST3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11773 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
BSS84T116
|
Avnet Americas | Small Signal MOSFET P-Channel 60V 0.23A 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BSS84T116) Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
DISTI #
755-BSS84T116
|
Mouser Electronics | MOSFET Pch -60V, -0.23A SOT-23 ESD Prot RoHS: Compliant | 0 |
|
$0.0490 / $0.4100 | Order Now |
|
Future Electronics | Pch -60V -0.23A Small Signal MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0477 / $0.0542 | Buy Now |
DISTI #
71282408
|
Verical | Trans MOSFET P-CH 60V 0.23A 3-Pin SOT-23 RoHS: Compliant Min Qty: 425 Package Multiple: 1 Date Code: 2316 | Americas - 3865 |
|
$0.0543 / $0.0736 | Buy Now |
DISTI #
76885026
|
Verical | Trans MOSFET P-CH 60V 0.23A 3-Pin SOT-23 RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 2301 | Americas - 2825 |
|
$0.1886 / $0.2085 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.23A I(D), 60V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2260 |
|
$0.1800 / $0.9000 | Buy Now |
DISTI #
BSS84T116
|
Avnet Americas | Small Signal MOSFET P-Channel 60V 0.23A 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BSS84T116) Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS84T116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 6.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS84T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84HZGT116 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | ROHM Semiconductor | BSS84T116 vs BSS84HZGT116 |