-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4436
|
Newark | Mosfet, P-Ch, 60V, 0.15A, Sot-323, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:150Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Infineon BSS84PWH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11070 |
|
$0.0450 | Buy Now |
DISTI #
86AK4573
|
Newark | Mosfet, P-Ch, 60V, 0.15A, Sot-323 Rohs Compliant: Yes |Infineon BSS84PWH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
BSS84PWH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 60V 150MA SOT323-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32282 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
BSS84PWH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 0.15A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS84PWH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0319 / $0.0365 | Buy Now |
DISTI #
68AC4436
|
Avnet Americas | Trans MOSFET P-CH 60V 0.15A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4436) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 11070 Partner Stock |
|
$0.1020 / $0.3500 | Buy Now |
DISTI #
726-BSS84PWH6327XTSA
|
Mouser Electronics | MOSFET P-Ch -60V 150mA SOT-323-3 RoHS: Compliant | 285299 |
|
$0.0380 / $0.3500 | Buy Now |
DISTI #
E02:0323_04960040
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.15A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2411 | Europe - 327000 |
|
$0.0301 / $0.0436 | Buy Now |
DISTI #
V36:1790_06391493
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.15A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2405 | Americas - 27000 |
|
$0.0314 / $0.0454 | Buy Now |
DISTI #
V72:2272_06391493
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.15A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2227 Container: Cut Strips | Americas - 10874 |
|
$0.0459 / $0.3290 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 8 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 264000Reel |
|
$0.0325 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84PWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS84PWH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.8 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS84PWH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84PWH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84PWH6327 | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS84PWH6327XTSA1 vs BSS84PWH6327 |
BSS84PW | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS84PWH6327XTSA1 vs BSS84PW |