Part Details for BSS84PH6433XTMA1 by Infineon Technologies AG
Overview of BSS84PH6433XTMA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84PH6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4435
|
Newark | Mosfet, P-Ch, 60V, 0.17A, 150Deg C/0.36W, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Infineon BSS84PH6433XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7685 |
|
$0.0810 / $0.4140 | Buy Now |
DISTI #
98AK5422
|
Newark | Mosfet, P-Channel, 60V, 0.17A, Sot-23 Rohs Compliant: Yes |Infineon BSS84PH6433XTMA1 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 / $0.0590 | Buy Now |
DISTI #
BSS84PH6433XTMA1CT-ND
|
DigiKey | MOSFET P-CH 60V 170MA SOT23-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5725 In Stock |
|
$0.0423 / $0.3500 | Buy Now |
DISTI #
BSS84PH6433XTMA1
|
Avnet Americas | Trans MOSFET P-CH 60V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84PH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000 |
|
$0.0375 / $0.0429 | Buy Now |
DISTI #
68AC4435
|
Avnet Americas | Trans MOSFET P-CH 60V 0.17A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4435) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.1510 / $0.4150 | Buy Now |
DISTI #
726-BSS84PH6433XTMA1
|
Mouser Electronics | MOSFET P-Ch -60V -170mA SOT-23-3 RoHS: Compliant | 126841 |
|
$0.0490 / $0.3500 | Buy Now |
DISTI #
V72:2272_06391487
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.17A Automotive 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2212 Container: Cut Strips | Americas - 16 |
|
$0.0423 / $0.3303 | Buy Now |
|
Future Electronics | BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0355 / $0.0390 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Rochester Electronics | BSS84P - SMALL SIGNAL MOSFETS RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 20000 |
|
$0.0400 / $0.0470 | Buy Now |
Part Details for BSS84PH6433XTMA1
BSS84PH6433XTMA1 CAD Models
BSS84PH6433XTMA1 Part Data Attributes:
|
BSS84PH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS84PH6433XTMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS84PH6433XTMA1
This table gives cross-reference parts and alternative options found for BSS84PH6433XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84PH6433XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84P | Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSS84PH6433XTMA1 vs BSS84P |
BSS84P-L6433 | 170 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS84PH6433XTMA1 vs BSS84P-L6433 |
BSS84PH6433 | Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS84PH6433XTMA1 vs BSS84PH6433 |
BSS84PL6327 | Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS84PH6433XTMA1 vs BSS84PL6327 |
BSS84P-E6327 | Small Signal Field-Effect Transistor, 0.17A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BSS84PH6433XTMA1 vs BSS84P-E6327 |